MFR Recommended
Similar

TPA2005D1DRBRG4 | |
|---|---|
DigiKey Part Number | TPA2005D1DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DRBRG4 |
Description | IC AMP CLASS D MONO 1.45W 8SON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DRBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51219 € | 1.536,57 € |
| 6.000 | 0,50070 € | 3.004,20 € |
| 9.000 | 0,49493 € | 4.454,37 € |
| 15.000 | 0,48856 € | 7.328,40 € |
| Unit Price without VAT: | 0,51219 € |
|---|---|
| Unit Price with VAT: | 0,60951 € |





