MFR Recommended
Similar
Similar
Similar

TPA2005D1DGNG4 | |
|---|---|
DigiKey Part Number | TPA2005D1DGNG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGNG4 |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGNG4 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA2005D1DGN | Texas Instruments | 281 | 296-17691-5-ND | 1,38000 € | MFR Recommended |
| PAM8302AASCR | Diodes Incorporated | 9.903 | PAM8302AASCRDICT-ND | 0,50000 € | Similar |
| PAM8303CBSC | Diodes Incorporated | 9.861 | PAM8303CBSCDICT-ND | 0,59000 € | Similar |
| SSM2305RMZ-R2 | Analog Devices Inc. | 443 | SSM2305RMZ-R2CT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,64868 € | 363,26 € |
| Unit Price without VAT: | 0,64868 € |
|---|---|
| Unit Price with VAT: | 0,77193 € |






