
PAM8302AASCR | |
|---|---|
DigiKey Part Number | PAM8302AASCRDITR-ND - Tape & Reel (TR) PAM8302AASCRDICT-ND - Cut Tape (CT) PAM8302AASCRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8302AASCR |
Description | IC AMP CLASS D MONO 2.5W 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8302AASCR Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM2305RMZ-R2 | Analog Devices Inc. | 443 | SSM2305RMZ-R2CT-ND | 2,41000 € | Similar |
| TPA2005D1DGNRQ1 | Texas Instruments | 4.214 | 296-TPA2005D1DGNRQ1CT-ND | 1,22000 € | Similar |
| TPA2005D1TDGNRQ1 | Texas Instruments | 856 | 296-42509-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25504 € | 63,76 € |
| 500 | 0,24338 € | 121,69 € |
| 1.000 | 0,23377 € | 233,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22364 € | 559,10 € |
| 5.000 | 0,21753 € | 1.087,65 € |
| 7.500 | 0,21447 € | 1.608,52 € |
| 12.500 | 0,21108 € | 2.638,50 € |
| 17.500 | 0,20910 € | 3.659,25 € |
| 25.000 | 0,20720 € | 5.180,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











