
TPA2005D1DGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA2005D1DGNRQ1TR-ND - Tape & Reel (TR) 296-TPA2005D1DGNRQ1CT-ND - Cut Tape (CT) 296-TPA2005D1DGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGNRQ1 |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGNRQ1 Models |
Category | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 8-HVSSOP |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80520 € | 20,13 € |
| 100 | 0,71400 € | 71,40 € |
| 250 | 0,67052 € | 167,63 € |
| 500 | 0,64424 € | 322,12 € |
| 1.000 | 0,63587 € | 635,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58790 € | 1.469,75 € |
| 5.000 | 0,57438 € | 2.871,90 € |
| 7.500 | 0,56761 € | 4.257,07 € |
| 12.500 | 0,56011 € | 7.001,38 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


