MFR Recommended

TPA2001D1PWRG4 | |
|---|---|
DigiKey Part Number | TPA2001D1PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2001D1PWRG4 |
Description | IC AMP CLASS D MONO 1W 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2001D1PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01990 € | 2.039,80 € |
| 4.000 | 0,99751 € | 3.990,04 € |
| 6.000 | 0,98629 € | 5.917,74 € |
| Unit Price without VAT: | 1,01990 € |
|---|---|
| Unit Price with VAT: | 1,21368 € |


