
TPA2001D1PWR | |
|---|---|
DigiKey Part Number | 296-41713-2-ND - Tape & Reel (TR) 296-41713-1-ND - Cut Tape (CT) 296-41713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2001D1PWR |
Description | IC AMP CLASS D MONO 1W 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2001D1PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,27600 € | 31,90 € |
| 100 | 1,14050 € | 114,05 € |
| 250 | 1,07580 € | 268,95 € |
| 500 | 1,04154 € | 520,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97823 € | 1.956,46 € |
| 4.000 | 0,95647 € | 3.825,88 € |
| 6.000 | 0,94558 € | 5.673,48 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


