MFR Recommended

TPA2000D2PWPG4 | |
|---|---|
DigiKey Part Number | TPA2000D2PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D2PWPG4 |
Description | IC AMP CLASS D STER 2W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D2PWPG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA2000D2PWP | Rochester Electronics, LLC | 8.852 | 2156-TPA2000D2PWP-ND | 2,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15873 € | 347,62 € |
| Unit Price without VAT: | 1,15873 € |
|---|---|
| Unit Price with VAT: | 1,37889 € |



