
TPA2000D2PWP | |
|---|---|
DigiKey Part Number | 296-2467-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D2PWP |
Description | IC AMP CLASS D STER 2W 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D2PWP Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 60 | 1,79700 € | 107,82 € |
| 120 | 1,71425 € | 205,71 € |
| 300 | 1,62690 € | 488,07 € |
| 540 | 1,58163 € | 854,08 € |
| 1.020 | 1,54033 € | 1.571,14 € |
| 2.520 | 1,49299 € | 3.762,33 € |
| 5.040 | 1,46403 € | 7.378,71 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


