TPA112DGNR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 31.365
Unit Price: 1,68680 €
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA112DGNR

DigiKey Part Number
296-1942-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA112DGNR
Description
IC AMP CLASS AB STER 70MW 8MSOP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA112DGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
70mW x 2 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC