
TPA102DGNR | |
|---|---|
DigiKey Part Number | 296-1941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA102DGNR |
Description | IC AMP CLASS AB STER 70MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA102DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 70mW x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20676 € | 3.016,90 € |
| Unit Price without VAT: | 1,20676 € |
|---|---|
| Unit Price with VAT: | 1,43604 € |

