



TPA0211EVM | |
|---|---|
DigiKey Part Number | 296-10807-ND |
Manufacturer | |
Manufacturer Product Number | TPA0211EVM |
Description | EVAL BOARD FOR TPA0211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA0211 - 1-Channel (Mono) with Mono Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 2W x 1 @ 4Ohm; 92mW x 1 @ 32Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA0211 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 1-Channel (Mono) with Mono Headphones |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


