
TPA0211DGN | |
|---|---|
DigiKey Part Number | 296-2456-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0211DGN |
Description | IC AMP CLASS AB MONO 2W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0211DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) with Mono Headphones | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm; 92mW x 1 @ 32Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40200 € | 24,02 € |
| 80 | 2,01888 € | 161,51 € |
| 160 | 1,93313 € | 309,30 € |
| 320 | 1,86272 € | 596,07 € |
| 560 | 1,81502 € | 1.016,41 € |
| 1.040 | 1,77030 € | 1.841,11 € |
| 2.560 | 1,71768 € | 4.397,26 € |
| 5.040 | 1,68602 € | 8.497,54 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


