
TPA0211DGNR | |
|---|---|
DigiKey Part Number | 296-2456-2-ND - Tape & Reel (TR) 296-2456-1-ND - Cut Tape (CT) 296-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA0211DGNR |
Description | IC AMP CLASS AB MONO 2W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0211DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 92mW x 1 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,59920 € | 39,98 € |
| 100 | 1,43470 € | 143,47 € |
| 250 | 1,35620 € | 339,05 € |
| 500 | 1,32594 € | 662,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22885 € | 3.072,12 € |
| 5.000 | 1,20408 € | 6.020,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


