
TPA0103EVM | |
|---|---|
DigiKey Part Number | 296-10798-ND |
Manufacturer | |
Manufacturer Product Number | TPA0103EVM |
Description | EVAL BOARD FOR TPA0103 |
Customer Reference | |
Detailed Description | TPA0103 - 3-Channel Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 3-Channel | |
Max Output Power x Channels @ Load | 2.1W x 1 @ 4Ohm; 575mW x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Utilized IC / Part | TPA0103 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


