
TPA0103PWPR | |
|---|---|
DigiKey Part Number | 296-1939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0103PWPR |
Description | IC AMP AB 3 CHAN 2.1W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0103PWPR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Features Input Multiplexer, Mute, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 3-Channel | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2.1W x 1 @ 4Ohm; 575mW x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,19494 € | 4.389,88 € |
| Unit Price without VAT: | 2,19494 € |
|---|---|
| Unit Price with VAT: | 2,61198 € |

