TNETE2201BPJWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 930
Unit Price: 7,56000 €
Datasheet
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETE2201BPJWRG4

DigiKey Part Number
TNETE2201BPJWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNETE2201BPJWRG4
Description
IC TRANSCEIVER HALF 1/1 64HTQFP
Customer Reference
Detailed Description
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TNETE2201BPJWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1.25Gbps
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,52565 €4.525,65 €
Manufacturers Standard Package
Unit Price without VAT:4,52565 €
Unit Price with VAT:5,38552 €