
TNETE2201BPJWR | |
|---|---|
DigiKey Part Number | 296-TNETE2201BPJWRTR-ND - Tape & Reel (TR) 296-TNETE2201BPJWRCT-ND - Cut Tape (CT) 296-TNETE2201BPJWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNETE2201BPJWR |
Description | IC TRANSCEIVER HALF 1/1 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TNETE2201BPJWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,52565 € | 4.525,65 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

