
TMUXHS4412IRUAT | |
|---|---|
DigiKey Part Number | 296-TMUXHS4412IRUATTR-ND - Tape & Reel (TR) 296-TMUXHS4412IRUATCT-ND - Cut Tape (CT) 296-TMUXHS4412IRUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4412IRUAT |
Description | IC SW DPST, SPDTX4 8OHM 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:2, 2:1 8Ohm 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4412IRUAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.71V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 130ns, 100ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -54dB @ 10GHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,86280 € | 46,57 € |
| 100 | 1,67600 € | 167,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58700 € | 396,75 € |
| 500 | 1,53336 € | 766,68 € |
| 750 | 1,50651 € | 1.129,88 € |
| 1.250 | 1,47675 € | 1.845,94 € |
| 1.750 | 1,45935 € | 2.553,86 € |
| 2.500 | 1,44263 € | 3.606,58 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |


