
TMUXHS4412IRUAR | |
|---|---|
DigiKey Part Number | 296-TMUXHS4412IRUARTR-ND - Tape & Reel (TR) 296-TMUXHS4412IRUARCT-ND - Cut Tape (CT) 296-TMUXHS4412IRUARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4412IRUAR |
Description | IC SW DPST, SPDTX4 8OHM 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:2, 2:1 8Ohm 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4412IRUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.71V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 130ns, 100ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -54dB @ 10GHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80500 € | 18,05 € |
| 25 | 1,65120 € | 41,28 € |
| 100 | 1,48200 € | 148,20 € |
| 250 | 1,40144 € | 350,36 € |
| 500 | 1,37202 € | 686,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26338 € | 3.790,14 € |
| 6.000 | 1,23920 € | 7.435,20 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |






