Similar

TMUX1308BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX1308BQBRTR-ND - Tape & Reel (TR) 296-TMUX1308BQBRCT-ND - Cut Tape (CT) 296-TMUX1308BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308BQBR |
Description | IC MUX 8:1 195OHM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28650 € | 28,65 € |
| 250 | 0,26640 € | 66,60 € |
| 500 | 0,25428 € | 127,14 € |
| 1.000 | 0,24430 € | 244,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23197 € | 695,91 € |
| 6.000 | 0,22594 € | 1.355,64 € |
| 9.000 | 0,22292 € | 2.006,28 € |
| 15.000 | 0,21957 € | 3.293,55 € |
| 21.000 | 0,21761 € | 4.569,81 € |
| 30.000 | 0,21573 € | 6.471,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











