Parametric Equivalent

TMUX1308ADYYR | |
|---|---|
DigiKey Part Number | 296-TMUX1308ADYYRTR-ND - Tape & Reel (TR) 296-TMUX1308ADYYRCT-ND - Cut Tape (CT) 296-TMUX1308ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308ADYYR |
Description | 5V, BIDIRECTIONAL 8:1, 1-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 34ns, 50ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -1.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Switch Circuit SP8T - Open | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 195Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 16-SOT-23-THIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1308AQDYYRQ1 | Texas Instruments | 2.990 | 296-TMUX1308AQDYYRQ1CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23080 € | 5,77 € |
| 100 | 0,19960 € | 19,96 € |
| 250 | 0,18488 € | 46,22 € |
| 500 | 0,17596 € | 87,98 € |
| 1.000 | 0,16863 € | 168,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15959 € | 478,77 € |
| 6.000 | 0,15515 € | 930,90 € |
| 9.000 | 0,15294 € | 1.376,46 € |
| 15.000 | 0,15048 € | 2.257,20 € |
| 21.000 | 0,14904 € | 3.129,84 € |
| 30.000 | 0,14766 € | 4.429,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



