
TMUX1308AQDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1308AQDYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308AQDYYRQ1CT-ND - Cut Tape (CT) 296-TMUX1308AQDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308AQDYYRQ1 |
Description | AUTOMOTIVE 5V, BIDIRECTIONAL 8:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP8T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
On-State Resistance (Max) 195Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 1Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Switch Time (Ton, Toff) (Max) 34ns, 50ns | Supplier Device Package 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26600 € | 6,65 € |
| 100 | 0,23080 € | 23,08 € |
| 250 | 0,21412 € | 53,53 € |
| 500 | 0,20404 € | 102,02 € |
| 1.000 | 0,19574 € | 195,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18549 € | 556,47 € |
| 6.000 | 0,18048 € | 1.082,88 € |
| 9.000 | 0,17797 € | 1.601,73 € |
| 15.000 | 0,17518 € | 2.627,70 € |
| 21.000 | 0,17356 € | 3.644,76 € |
| 30.000 | 0,17199 € | 5.159,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

