TMS320VC5507GHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 15,83838 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 18,74088 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5507GHH

DigiKey Part Number
296-17286-ND
Manufacturer
Manufacturer Product Number
TMS320VC5507GHH
Description
IC DSP FIXED-POINT 16BIT 179-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5507GHH Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3.00V, 3.30V
Series
Voltage - Core
1.60V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-BGA MicroStar (12x12)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320VC5507GBBTexas Instruments0296-TMS320VC5507GBB-ND15,83838 €Direct
TMS320VC5507ZAYTexas Instruments0296-TMS320VC5507ZAY-ND18,74088 €Direct
Obsolete
This product is no longer manufactured. View Substitutes