
TMS320VC5507ZAY | |
|---|---|
DigiKey Part Number | 296-TMS320VC5507ZAY-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5507ZAY |
Description | IC DSP FIXED-POINT 16BIT 179-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 179-LFBGA |
Interface Host Interface, I2C, McBSP | Supplier Device Package 179-NFBGA (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 18,74088 € | 2.998,54 € |
| Unit Price without VAT: | 18,74088 € |
|---|---|
| Unit Price with VAT: | 22,30165 € |

