Direct

TMS320VC5506ZHHR | |
|---|---|
DigiKey Part Number | TMS320VC5506ZHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320VC5506ZHHR |
Description | IC FIXED POINT DSP 179-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 108MHz 179-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5506ZHHR Models |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3.00V, 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 179-LFBGA |
Interface Host Interface, I2C, McBSP | Supplier Device Package 179-BGA MicroStar (12x12) |
Clock Rate 108MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5506ZAYR | Texas Instruments | 0 | 296-TMS320VC5506ZAYRTR-ND | 10,94770 € | Direct |


