
TMS320VC5506ZAYR | |
|---|---|
DigiKey Part Number | 296-TMS320VC5506ZAYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320VC5506ZAYR |
Description | IC DSP FIXED POINT 179-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 108MHz 179-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 179-LFBGA |
Interface Host Interface, I2C, McBSP | Supplier Device Package 179-NFBGA (12x12) |
Clock Rate 108MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,94770 € | 10.947,70 € |
| Unit Price without VAT: | 10,94770 € |
|---|---|
| Unit Price with VAT: | 13,02776 € |

