TMS320VC5506GHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,87394 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,84900 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 108MHz 179-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5506GHH

DigiKey Part Number
296-21421-ND
Manufacturer
Manufacturer Product Number
TMS320VC5506GHH
Description
IC FIXED-POINT DSP 179-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 108MHz 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5506GHH Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3.00V, 3.30V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-BGA MicroStar (12x12)
Clock Rate
108MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320VC5506GBBTexas Instruments0296-TMS320VC5506GBB-ND9,87394 €Direct
TMS320VC5506ZAYTexas Instruments0296-TMS320VC5506ZAY-ND11,84900 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types