Fixed Point Digital Signal Processor (DSP) 108MHz 179-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5506ZAY

DigiKey Part Number
296-TMS320VC5506ZAY-ND
Manufacturer
Manufacturer Product Number
TMS320VC5506ZAY
Description
IC FIXED-POINT DSP 179-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 108MHz 179-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-NFBGA (12x12)
Clock Rate
108MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16013,13775 €2.102,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,13775 €
Unit Price with VAT:15,63392 €