TMS320VC5502GZZ300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,99786 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,99659 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 300MHz 201-BGA MICROSTAR (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5502GZZ300

DigiKey Part Number
296-17405-5-ND
Manufacturer
Manufacturer Product Number
TMS320VC5502GZZ300
Description
IC DSP FIXED-POINT 16BIT 201-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 201-BGA MICROSTAR (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5502GZZ300 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
80kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.26V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
201-LFBGA
Interface
Host Interface, I2C, McBSP, UART
Supplier Device Package
201-BGA MICROSTAR (15x15)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320VC5502GBE300Texas Instruments0296-TMS320VC5502GBE300-ND9,99786 €Direct
TMS320VC5502ZAV300Texas Instruments0296-TMS320VC5502ZAV300-ND12,99659 €Direct
Obsolete
This product is no longer manufactured. View Substitutes