Direct
Direct

TMS320VC5502GZZ200 | |
|---|---|
DigiKey Part Number | 296-17381-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5502GZZ200 |
Description | IC FXD-PNT DSP 400 MIPS 201-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 201-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5502GZZ200 Models |
Category | On-Chip RAM 80kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 201-LFBGA |
Interface Host Interface, I2C, McBSP, UART | Supplier Device Package 201-BGA MICROSTAR (15x15) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5502GBE200 | Texas Instruments | 0 | 296-TMS320VC5502GBE200-ND | 10,54794 € | Direct |
| TMS320VC5502ZAV200 | Texas Instruments | 0 | 296-TMS320VC5502ZAV200-ND | 9,99786 € | Direct |



