
TMS320VC5502ZAV200 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5502ZAV200-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5502ZAV200 |
Description | FIXED-POINT DIGITAL SIGNAL PROCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 201-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5502ZAV200 Models |
Category | On-Chip RAM 80kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 201-LFBGA |
Interface Host Interface, I2C, McBSP, UART | Supplier Device Package 201-NFBGA (15x15) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 9,99786 € | 1.259,73 € |
| Unit Price without VAT: | 9,99786 € |
|---|---|
| Unit Price with VAT: | 11,89745 € |

