MFR Recommended
Similar

TMS320LF2406APZAG4 | |
|---|---|
DigiKey Part Number | TMS320LF2406APZAG4-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2406APZAG4 |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2406APZAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | C2xx DSP | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 14,11400 € | 1.270,26 € |
| Unit Price without VAT: | 14,11400 € |
|---|---|
| Unit Price with VAT: | 16,79566 € |



