
TMS320LF2406APZA | |
|---|---|
DigiKey Part Number | 296-12546-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2406APZA |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2406APZA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 21,46400 € | 214,64 € |
| 24 | 20,24917 € | 485,98 € |
| 90 | 18,89733 € | 1.700,76 € |
| 270 | 18,09889 € | 4.886,70 € |
| 450 | 17,80371 € | 8.011,67 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |


