Similar

TMS320LC549PGE-80 | |
|---|---|
DigiKey Part Number | 296-41901-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC549PGE-80 |
Description | IC FIXED POINT DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC549PGE-80 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface BSP, Host Interface | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5506PGE | Texas Instruments | 0 | 296-21422-ND | 9,87392 € | Similar |







