Fixed Point Digital Signal Processor (DSP) 108MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5506PGE

DigiKey Part Number
296-21422-ND
Manufacturer
Manufacturer Product Number
TMS320VC5506PGE
Description
IC FIXED-POINT DSP 144-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 108MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5506PGE Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3.00V, 3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
144-LQFP
Interface
Host Interface, I2C, McBSP
Supplier Device Package
144-LQFP (20x20)
Clock Rate
108MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12010,94767 €1.313,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,94767 €
Unit Price with VAT:13,02773 €