TMS320LC549PGE-66 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,51158 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 66MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LC549PGE-66

DigiKey Part Number
TMS320LC549PGE-66-ND
Manufacturer
Manufacturer Product Number
TMS320LC549PGE-66
Description
IC FIXED POINT DSP 144-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 66MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LC549PGE-66 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
BSP, Host Interface
Clock Rate
66MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
64kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes