Direct

TMS320DM8167BCYG2 | |
|---|---|
DigiKey Part Number | TMS320DM8167BCYG2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8167BCYG2 |
Description | IC DGTL MEDIA PROCESSR 1031FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8167BCYG2 Models |
Category | On-Chip RAM 1.5MB |
Manufacturer Texas Instruments | Voltage - I/O 1.5V, 1.8V, 3.3V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature 0°C ~ 95°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 1031-BFBGA, FCBGA |
Interface EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB | Supplier Device Package 1031-FCBGA (25x25) |
Clock Rate 1GHz DSP, 1.2GHz ARM® | Base Product Number |
Non-Volatile Memory ROM (48kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM8167SCYG2 | Texas Instruments | 0 | 296-41887-ND | 158,56000 € | Direct |


