Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8167SCYG2

DigiKey Part Number
296-41887-ND
Manufacturer
Manufacturer Product Number
TMS320DM8167SCYG2
Description
IC DGTL MEDIA PROCESSR 1031FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8167SCYG2 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.5MB
Manufacturer
Texas Instruments
Voltage - I/O
1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.00V
Packaging
Tray
Operating Temperature
0°C ~ 95°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
1031-BFBGA, FCBGA
Interface
EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB
Supplier Device Package
1031-FCBGA (25x25)
Clock Rate
1GHz DSP, 1.2GHz ARM®
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1158,56000 €158,56 €
10134,97700 €1.349,77 €
44126,14659 €5.550,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,56000 €
Unit Price with VAT:188,68640 €