Direct
MFR Recommended

TMS320DM6467CCUTV | |
|---|---|
DigiKey Part Number | TMS320DM6467CCUTV-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467CCUTV |
Description | IC DGTL MEDIA SOC 529FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467CCUTV Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA, FCBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 594MHz DSP, 297MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM6467CZUTV | Rochester Electronics, LLC | 3.567 | 2156-TMS320DM6467CZUTV-TI-ND | 94,19333 € | Direct |
| TMS320DM6467TCUT1 | Rochester Electronics, LLC | 9 | 2156-TMS320DM6467TCUT1-ND | 162,34500 € | MFR Recommended |



