
TMS320DM6467CZUTV | |
|---|---|
DigiKey Part Number | TMS320DM6467CZUTV-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467CZUTV |
Description | IC DIGITAL MEDIA SOC 529FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467CZUTV Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 594MHz DSP, 297MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 79,85667 € | 6.707,96 € |
| Unit Price without VAT: | 79,85667 € |
|---|---|
| Unit Price with VAT: | 95,02944 € |

