Direct

TMS320C6747CZKB4 | |
|---|---|
DigiKey Part Number | 296-30154-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747CZKB4 |
Description | IC DSP FIXED/FLOAT POINT 256BGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747CZKB4 Models |
Category | On-Chip RAM 448kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 256-BGA |
Interface EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | Supplier Device Package 256-BGA (17x17) |
Clock Rate 456MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6747DZKB4 | Texas Instruments | 82 | 296-39307-ND | 23,79000 € | Direct |


