Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6747DZKB4

DigiKey Part Number
296-39307-ND
Manufacturer
Manufacturer Product Number
TMS320C6747DZKB4
Description
IC DSP FIX/FLOAT POINT 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6747DZKB4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
448kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
256-BGA
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Supplier Device Package
256-BGA (17x17)
Clock Rate
456MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,98000 €23,98 €
1019,34400 €193,44 €
9016,99278 €1.529,35 €
18016,50544 €2.970,98 €
27016,26137 €4.390,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,98000 €
Unit Price with VAT:28,53620 €