Direct

TMS320C6747BZKB4 | |
|---|---|
DigiKey Part Number | TMS320C6747BZKB4-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747BZKB4 |
Description | IC DSP FIX/FLOAT POINT 256BGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747BZKB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 456MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |


