Direct

TMS320C6745CPTPD4 | |
|---|---|
DigiKey Part Number | 296-30153-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6745CPTPD4 |
Description | IC DSP FIX/FLOAT POINT 176HLQFP |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6745CPTPD4 Models |
Category | On-Chip RAM 320kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 176-LQFP Exposed Pad |
Interface EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB | Supplier Device Package 176-HLQFP (24x24) |
Clock Rate 456MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6745DPTPD4 | Texas Instruments | 40 | 296-39305-ND | 26,29000 € | Direct |


