Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6745DPTPD4

DigiKey Part Number
296-39305-ND
Manufacturer
Manufacturer Product Number
TMS320C6745DPTPD4
Description
IC DSP FIX/FLOAT POINT 176HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6745DPTPD4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
320kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
176-LQFP Exposed Pad
Interface
EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB
Supplier Device Package
176-HLQFP (24x24)
Clock Rate
456MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,29000 €26,29 €
1021,26500 €212,65 €
4019,48125 €779,25 €
12018,48642 €2.218,37 €
28017,90361 €5.013,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,29000 €
Unit Price with VAT:31,28510 €