Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6454BZTZ

DigiKey Part Number
TMS320C6454BZTZ-ND
Manufacturer
Manufacturer Product Number
TMS320C6454BZTZ
Description
IC FIXED-POINT DSP 697-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6454BZTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC
Clock Rate
1GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
1.08MB
Voltage - I/O
1.2V, 1.5V, 1.8V, 3.3V
Voltage - Core
1.25V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
697-BFBGA, FCBGA
Supplier Device Package
697-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC