MFR Recommended
Similar
Similar
Similar
Similar
Similar

TMP75AIDGKRG4 | |
|---|---|
DigiKey Part Number | 296-46363-2-ND - Tape & Reel (TR) 296-46363-1-ND - Cut Tape (CT) 296-46363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AIDGKRG4 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AIDGKRG4 Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75AIDGKR | Texas Instruments | 17.700 | 296-26837-1-ND | 0,61000 € | MFR Recommended |
| ADT75ARMZ | Analog Devices Inc. | 58 | 505-ADT75ARMZ-ND | 2,26000 € | Similar |
| ADT75ARMZ-REEL | Analog Devices Inc. | 0 | 505-ADT75ARMZ-REELCT-ND | 2,26000 € | Similar |
| ADT75ARMZ-REEL7 | Analog Devices Inc. | 0 | ADT75ARMZ-REEL7CT-ND | 2,26000 € | Similar |
| DS75U-C12+T&R | Analog Devices Inc./Maxim Integrated | 4.979 | DS75U-C12+T&RCT-ND | 3,05000 € | Similar |





