
TMP75AIDGKR | |
|---|---|
DigiKey Part Number | 296-26837-2-ND - Tape & Reel (TR) 296-26837-1-ND - Cut Tape (CT) 296-26837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AIDGKR Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS75U-C12+T&R | Analog Devices Inc./Maxim Integrated | 4.979 | DS75U-C12+T&RCT-ND | 3,05000 € | Similar |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | 0,48000 € | Similar |
| TCN75-3.3MUA | Microchip Technology | 114 | TCN75-3.3MUA-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,43360 € | 43,36 € |
| 500 | 0,39156 € | 195,78 € |
| 1.000 | 0,37594 € | 375,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35728 € | 893,20 € |
| 5.000 | 0,34453 € | 1.722,65 € |
| 7.500 | 0,33756 € | 2.531,70 € |
| 12.500 | 0,32928 € | 4.116,00 € |
| 17.500 | 0,32411 € | 5.671,93 € |
| 25.000 | 0,31885 € | 7.971,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











