


TMP708AIDBVR | |
|---|---|
DigiKey Part Number | 296-41840-2-ND - Tape & Reel (TR) 296-41840-1-ND - Cut Tape (CT) 296-41840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP708AIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP708AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,25828 € | 129,14 € |
| 1.000 | 0,24745 € | 247,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23210 € | 696,30 € |
| 6.000 | 0,22346 € | 1.340,76 € |
| 9.000 | 0,21874 € | 1.968,66 € |
| 15.000 | 0,21313 € | 3.196,95 € |
| 21.000 | 0,20962 € | 4.402,02 € |
| 30.000 | 0,20607 € | 6.182,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











