
2051-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-30-SM-RPLFTR-ND - Tape & Reel (TR) 2051-30-SM-RPLFCT-ND - Cut Tape (CT) 2051-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-30-SM-RPLF |
Description | GDT 300V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,47500 € | 23,75 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,39400 € | 98,50 € |
| 500 | 0,36336 € | 181,68 € |
| 1.000 | 0,33500 € | 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30066 € | 751,65 € |
| 5.000 | 0,27687 € | 1.384,35 € |
| 7.500 | 0,26375 € | 1.978,12 € |
| 12.500 | 0,25495 € | 3.186,88 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











